SRP1265A-6R8M | Bourns Electronics GmbH
Power choke, SMD, 6.8 µH, 11500 mA, SRP1265A-6R8M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 20 Weeks
Power inductor, SRP1265A-6R8M, BOURNS
Features
- Shielded construction
- Carbonyl powder core
- High saturation current
- Halogen free
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 6.8 µH | |
| DC current | 11500 mA | |
| Tolerance | ±20 % | |
| DC resistance | 11.5 mΩ | |
| Measuring frequency | 0.1 MHz | |
| Quality Q | Q 20 | |
| Design | SMD | |
| Length | 13.5 mm | |
| Width | 12.5 mm | |
| Height | 6.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 500 pieces |
| Country of origin | TW |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |