SRP1265A-220M | Bourns Electronics GmbH
Power choke, SMD, 22 µH, 9 A, SRP1265A-220M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2491 € *
Available: 500 pcs.
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
1.6065 €
100 pcs.
1.3685 €
500 pcs.
1.1900 €
1000 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, SRP1265A-220M, BOURNS
Features
- Shielded construction
- Carbonyl powder core
- High saturation current
- Halogen free
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 22 µH | |
| DC current | 9 A | |
| Tolerance | ±20 % | |
| DC resistance | 37 mΩ | |
| Saturation current | 12 A | |
| Measuring frequency | 100 kHz | |
| Quality Q | Q 20 | |
| Design | SMD | |
| Length | 13.5 mm | |
| Width | 12.5 mm | |
| Height | 6.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |