SRP1265A-1R5M | Bourns Electronics GmbH
Power choke, SMD, 1.5 µH, SRP1265A-1R5M
Order No.: 05D5661
EAN: 4099879998460
MPN:
SRP1265A-1R5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 20 Weeks
Power inductor, SRP1265A-1R5M, Bourns
Features
- Shielded construction
- Carbonyl powder core
- High saturation current
- RoHS compliant
- Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 1.5 µH | |
| Tolerance | ±20 % | |
| DC resistance | 3 mΩ | |
| Saturation current | 45 A | |
| Quality Q | Q 30 | |
| Design | SMD | |
| Length | 13.5 mm | |
| Width | 12.5 mm | |
| Height | 6.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |