SRP1265A-150M | Bourns Electronics GmbH

Power choke, SMD, 15 µH, SRP1265A-150M

Order No.: 05D5579
EAN: 4099891559793
MPN:
SRP1265A-150M
Series: SRP1265A
SRP1265A-150M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
547.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.0948 €

Power inductor, SRP1265A-150M, Bourns

Features

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • RoHS compliant
  • Halogen free
Technical specifications
Filter Property Value
Version power choke
Inductance 15 µH
Tolerance ±20 %
DC resistance 28 mΩ
Saturation current 12.4 A
Quality Q Q 20
Design SMD
Length 13.5 mm
Width 12.5 mm
Height 6.2 mm
Logistics
Property Value
MSL MSL 1
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes