SRP1245A-100M | Bourns Electronics GmbH

Power choke, SMD, 10 µH, SRP1245A-100M

Order No.: 05D5643
EAN: 4099879998293
MPN:
SRP1245A-100M
SRP1245A-100M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
606.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.2138 €

Power inductor, SRP1245A-100M, Bourns

Features

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • RoHS compliant
  • Halogen free
Technical specifications
Filter Property Value
Version power choke
Inductance 10 µH
Tolerance ±20 %
DC resistance 25.5 mΩ
Saturation current 16 A
Quality Q Q 20
Design SMD
Length 13.5 mm
Width 12.5 mm
Height 4.8 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes