SRP1040VA-470M | Bourns Electronics GmbH

Power choke, SMD, 47 µH, SRP1040VA-470M

Order No.: 05D5584
EAN: 4099879997708
MPN:
SRP1040VA-470M
SRP1040VA-470M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
618.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.2376 €

Power inductor, SRP1040VA-470M, Bourns

Features

  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • RoHS compliant
Technical specifications
Filter Property Value
Version power choke
Inductance 47 µH
Tolerance ±20 %
DC resistance 167 mΩ
Saturation current 4.5 A
Quality Q Q 20
Design SMD
Length 11 mm
Width 10 mm
Height 3.8 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes