SRP1038A-470M | Bourns Electronics GmbH

Power choke, SMD, 47 µH, SRP1038A-470M

Order No.: 05D5759
EAN: 4099879999344
MPN:
SRP1038A-470M
Series: SRP1038A
SRP1038A-470M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5589 € *
Available: 500 pcs.
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.1067 €
100 pcs.
0.9520 €
500 pcs.
0.8211 €
1000 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale

Power inductor, SRP1038A-470M, Bourns

Features

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • RoHS compliant
  • Halogen free

Applications

  • DC/DC converters
  • Automotive systems
  • Power supplies
Technical specifications
Filter Property Value
Version power choke
Inductance 47 µH
Tolerance ±20 %
DC resistance 167 mΩ
Saturation current 4.5 A
Quality Q Q 20
Design SMD
Length 11 mm
Width 10 mm
Height 3.8 mm
Logistics
Property Value
MSL MSL 1
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes