SRP1038A-2R2M | Bourns Electronics GmbH
Power choke, SMD, 2.2 µH, SRP1038A-2R2M
Order No.: 05D5757
EAN: 4099879999320
MPN:
SRP1038A-2R2M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 22 Weeks
Power inductor, SRP1038A-2R2M, Bourns
Features
- Shielded construction
- Carbonyl powder core
- High saturation current
- RoHS compliant
- Halogen free
Applications
- DC/DC converters
- Automotive systems
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 2.2 µH | |
| Tolerance | ±20 % | |
| DC resistance | 7 mΩ | |
| Saturation current | 27 A | |
| Quality Q | Q 20 | |
| Design | SMD | |
| Length | 11 mm | |
| Width | 10 mm | |
| Height | 3.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |