SRP1038A-100M | Bourns Electronics GmbH
Power choke, SMD, 10 µH, SRP1038A-100M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 22 Weeks
Power inductor, SRP1038A-100M, Bourns
Features
- Shielded construction
- Carbonyl powder core
- High saturation current
- RoHS compliant
- Halogen free
Applications
- DC/DC converters
- Automotive systems
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 10 µH | |
| Tolerance | ±20 % | |
| DC resistance | 30 mΩ | |
| Saturation current | 12 A | |
| Quality Q | Q 20 | |
| Design | SMD | |
| Length | 11 mm | |
| Width | 10 mm | |
| Height | 3.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |