SRN8040TA-680M | Bourns Electronics GmbH

Power choke, SMD, 68 µH, 1650 mA, SRN8040TA-680M

Order No.: 05D5700
EAN: 4099879998811
MPN:
SRN8040TA-680M
Series: SRN8040
SRN8040TA-680M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
345.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3451 €

Power inductor, SRN8040TA-680M, BOURNS

Features

  • Semi-shielded construction
  • Ferrite core
  • Halogen free
  • RoHS compliant

Applications

  • DC/DC converters
  • Power supplies
  • Digital video cameras
  • Televisions, LCD displays
Technical specifications
Filter Property Value
Version power choke
Inductance 68 µH
DC current 1650 mA
Tolerance ±20 %
DC resistance 205 mΩ
Measuring frequency 1 MHz
Quality Q Q 12
Design SMD
Length 8 mm
Width 8 mm
Height 6.3 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin CN
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes