SRN8040TA-4R7M | Bourns Electronics GmbH

Power choke, SMD, 4.7 µH, SRN8040TA-4R7M

Order No.: 05D5801
EAN: 4099879999726
MPN:
SRN8040TA-4R7M
Series: SRN8040
SRN8040TA-4R7M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
345.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3451 €

Power inductor, SRN8040TA-4R7M, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free
Technical specifications
Filter Property Value
Version power choke
Inductance 4.7 µH
Tolerance ±20 %
DC resistance 19.5 mΩ
Saturation current 6.7 A
Quality Q Q 15
Design SMD
Length 8 mm
Width 8 mm
Height 4.2 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes