SRN8040TA-330M | Bourns Electronics GmbH
Power choke, SMD, 33 µH, SRN8040TA-330M
Order No.: 05D5798
EAN: 4099879999702
MPN:
SRN8040TA-330M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 20 Weeks
Power inductor, SRN8040TA-330M, Bourns
Features
- Semi-shielded construction
- Ferrite core
- AEC-Q200 compliant
- RoHS compliant
- Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 33 µH | |
| Tolerance | ±20 % | |
| DC resistance | 100 mΩ | |
| Saturation current | 2.6 A | |
| Quality Q | Q 12 | |
| Design | SMD | |
| Length | 8 mm | |
| Width | 8 mm | |
| Height | 4.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |