SRN8040TA-101M | Bourns Electronics GmbH

Power choke, SMD, 100 µH, SRN8040TA-101M

Order No.: 05D5794
EAN: 4099879999665
MPN:
SRN8040TA-101M
SRN8040TA-101M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
499.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.4998 €

Power inductor, SRN8040TA-101M, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free
Technical specifications
Filter Property Value
Version power choke
Inductance 100 µH
Tolerance ±20 %
DC resistance 300 mΩ
Saturation current 1.45 A
Quality Q Q 10
Design SMD
Length 8 mm
Width 8 mm
Height 4.2 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes