SRN8040-220M | Bourns Electronics GmbH
Power choke, SMD, 22 µH, 2.2 A, SRN8040-220M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available: 150 pcs.
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
50 pcs.
0.4641 €
250 pcs.
0.4165 €
1000 pcs.
0.3808 €
2000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, SRN8040-220M, BOURNS
Features
- Semi-shielded construction
- High rated current
- Component height 4 mm
- Halogen free
- RoHS compliant
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- Televisions, LCD displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 22 µH | |
| DC current | 2.2 A | |
| Tolerance | ±20 % | |
| DC resistance | 100 mΩ | |
| Saturation current | 2 A | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 20 | |
| Design | SMD | |
| Length | 8.15 mm | |
| Width | 7.9 mm | |
| Height | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |