SRN8040-1R0Y | Bourns Electronics GmbH
Power choke, SMD, 1 µH, SRN8040-1R0Y
Order No.: 05D5851
EAN: 4099889000207
MPN:
SRN8040-1R0Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 20 Weeks
Power inductor, SRN8040-1R0Y, Bourns
Features
- Semi-shielded construction
- Ferrite core
- High rated current
- Component height: 4 mm
- RoHS compliant
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- HDDs, cellphones
- Televisions, LCD displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 1 µH | |
| Tolerance | ±30 % | |
| DC resistance | 10 mΩ | |
| Saturation current | 11 A | |
| Measuring frequency | 7.96 MHz | |
| Quality Q | Q 13 | |
| Design | SMD | |
| Length | 8.15 mm | |
| Width | 7.9 mm | |
| Height | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |