SRN8040-101M | Bourns Electronics GmbH

Power choke, SMD, 100 µH, 1000 mA, SRN8040-101M

Order No.: 76D8183
EAN: 4099889044782
MPN:
SRN8040-101M
Series: SRN8040
SRN8040-101M Bourns Electronics GmbH Fixed Inductors Image 1
SRN8040-101M Bourns Electronics GmbH Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
321.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3213 €

Power inductor, SRN8040-101M, BOURNS

Features

  • Semi-shielded construction
  • High rated current
  • Component height 4 mm
  • Halogen free
  • RoHS compliant

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • Televisions, LCD displays
Technical specifications
Filter Property Value
Version power choke
Inductance 100 µH
DC current 1000 mA
Tolerance ±20 %
DC resistance 400 mΩ
Saturation current 1 A
Measuring frequency 0.796 MHz
Quality Q Q 10
Design SMD
Length 8 mm
Width 8 mm
Height 4 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin TW
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes