SRN6045TA-6R8M | Bourns Electronics GmbH

Power choke, SMD, 6.8 µH, SRN6045TA-6R8M

Order No.: 83D839
EAN: 4099891766054
MPN:
SRN6045TA-6R8M
Series: SRN6045TA
SRN6045TA-6R8M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2618 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
523.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2618 €

Power inductor, SRN6045TA-6R8M, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free
Technical specifications
Filter Property Value
Version power choke
Inductance 6.8 µH
Tolerance ±20 %
DC resistance 34 mΩ
Saturation current 5.7 A
Quality Q Q 15
Design SMD
Length 6 mm
Width 6 mm
Height 4.2 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin CN
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes