SRN6045TA-470M | Bourns Electronics GmbH

Power choke, SMD, 47 µH, SRN6045TA-470M

Order No.: 83D842
EAN: 4099891766085
MPN:
SRN6045TA-470M
Series: SRN6045TA
SRN6045TA-470M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6129 € *
Available: 990 pcs.
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6129 €
10 pcs.
0.4379 €
100 pcs.
0.3641 €
500 pcs.
0.3177 €
1000 pcs.
0.2880 €
*incl. VAT plus shipping costs
Subject to prior sale

Power inductor, SRN6045TA-470M, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free
Technical specifications
Filter Property Value
Version power choke
Inductance 47 µH
Tolerance ±20 %
DC resistance 200 mΩ
Saturation current 2 A
Quality Q Q 15
Design SMD
Length 6 mm
Width 6 mm
Height 4.2 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin CN
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes