SRN6045-8R2Y | Bourns Electronics GmbH

Power choke, SMD, 8.2 µH, SRN6045-8R2Y

Order No.: 05D5642
EAN: 4099879998286
MPN:
SRN6045-8R2Y
SRN6045-8R2Y Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3046 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
609.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.3046 €

Power inductor, SRN6045-8R2Y, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • High rated current
  • Component height: 4.5 mm
  • RoHS compliant

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • HDDs, cellphones
  • Televisions, LCD displays
Technical specifications
Filter Property Value
Version power choke
Inductance 8.2 µH
Tolerance ±30 %
DC resistance 55 mΩ
Saturation current 3.3 A
Quality Q Q 15
Design SMD
Length 6 mm
Width 6 mm
Height 4.5 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes