SRN6045-680M | Bourns Electronics GmbH
Power choke, SMD, 68 µH, 900 mA, SRN6045-680M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5653 € *
Available: 993 pcs.
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5653 €
10 pcs.
0.4034 €
100 pcs.
0.3368 €
500 pcs.
0.2927 €
1000 pcs.
0.2666 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, SRN6045-680M, BOURNS
Features
- Semi-shielded construction
- High rated current
- Component height 4.5 mm
- Halogen free
- RoHS compliant
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- Televisions, LCD displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 68 µH | |
| DC current | 900 mA | |
| Tolerance | ±20 % | |
| DC resistance | 351 mΩ | |
| Saturation current | 1 A | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 13 | |
| Design | SMD | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |