SRN6045-4R7Y | Bourns Electronics GmbH

Power choke, SMD, 4.7 µH, 3 A, SRN6045-4R7Y

Order No.: 76D8178
EAN: 4099889044751
MPN:
SRN6045-4R7Y
Series: SRN6045
SRN6045-4R7Y Bourns Electronics GmbH Fixed Inductors Image 1
SRN6045-4R7Y Bourns Electronics GmbH Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2404 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
480.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2404 €

Power inductor, SRN6045-4R7Y, BOURNS

Features

  • Semi-shielded construction
  • High rated current
  • Component height 4.5 mm
  • Halogen free
  • RoHS compliant

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • Televisions, LCD displays
Technical specifications
Filter Property Value
Version power choke
Inductance 4.7 µH
DC current 3 A
Tolerance ±30 %
DC resistance 37.6 mΩ
Saturation current 4 A
Measuring frequency 7.96 MHz
Quality Q Q 15
Design SMD
Length 6 mm
Width 6 mm
Height 4.5 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin CN
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes