SRN6045-220M | Bourns Electronics GmbH
Power choke, SMD, 22 µH, 1500 mA, SRN6045-220M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2678 € *
Standard delivery time from the manufacturer is: 20 Weeks
Power inductor, SRN6045-220M, BOURNS
Features
- Semi-shielded construction
- High rated current
- Component height 4.5 mm
- Halogen free
- RoHS compliant
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- Televisions, LCD displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 22 µH | |
| DC current | 1500 mA | |
| Tolerance | ±20 % | |
| DC resistance | 142 mΩ | |
| Saturation current | 1 A | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 17 | |
| Design | SMD | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 4.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |