SRN6045-1R0Y | Bourns Electronics GmbH
Power choke, SMD, 1 µH, SRN6045-1R0Y
Order No.: 05D5638
EAN: 4099879998248
MPN:
SRN6045-1R0Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3046 € *
Standard delivery time from the manufacturer is: 20 Weeks
Power inductor, SRN6045-1R0Y, Bourns
Features
- Semi-shielded construction
- Ferrite core
- High rated current
- Component height: 4.5 mm
- RoHS compliant
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- HDDs, cellphones
- Televisions, LCD displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 1 µH | |
| Tolerance | ±30 % | |
| DC resistance | 13.9 mΩ | |
| Saturation current | 8.5 A | |
| Quality Q | Q 15 | |
| Design | SMD | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |