SRN6028-4R7M | Bourns Electronics GmbH
Power choke, SMD, 4.7 µH, 2.7 A, SRN6028-4R7M
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.3213 €
250 pcs.
0.2880 €
1000 pcs.
0.2594 €
2000 pcs.
0.2380 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, SRN6028-4R7M, BOURNS
Features
- Semi-shielded construction
- Ferrite core
- Halogen free
- RoHS compliant
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- Televisions, LCD displays
Technical specifications
Filter | Property | Value |
---|---|---|
Version | power choke | |
Inductance | 4.7 µH | |
DC current | 2.7 A | |
Tolerance | ±20 % | |
DC resistance | 38 mΩ | |
Saturation current | 2.7 A | |
Measuring frequency | 7.96 MHz | |
Quality Q | Q 10 | |
Design | SMD | |
Length | 6 mm | |
Width | 6 mm | |
Height | 2.8 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | MY |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 1,000 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |