SRN6028-3R3M | Bourns Electronics GmbH
Power choke, SMD 2424, 3.3 µH, 3.6 A, SRN6028-3R3M
Order No.: 75D6284
EAN: 4099889040937
MPN:
SRN6028-3R3M
Unit Price (€ / pc.)
0.2796 € *
Standard delivery time from the manufacturer is: On Request
Power inductor, SRN6028-3R3M, BOURNS
Features
- Semi-shielded construction
- Ferrite core
- Halogen free
- RoHS compliant
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- Televisions, LCD displays
Technical specifications
Filter | Property | Value |
---|---|---|
Version | power choke | |
Inductance | 3.3 µH | |
DC current | 3.6 A | |
Tolerance | ±20 % | |
DC resistance | 34 mΩ | |
Saturation current | 3.6 A | |
Measuring frequency | 100 kHz | |
Quality Q | Q 12 | |
Design | SMD 2424 | |
Length | 6 mm | |
Width | 6 mm | |
Height | 2.8 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Reel with 1,000 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |