SRN6028-330M | Bourns Electronics GmbH
Power choke, SMD, 33 µH, SRN6028-330M
Order No.: 05D5682
EAN: 4099879998651
MPN:
SRN6028-330M
Unit Price (€ / pc.)
0.2796 € *
Standard delivery time from the manufacturer is: On Request
Power inductor, SRN6028-330M, Bourns
Features
- Semi-shielded construction
- Ferrite core
- RoHS compliant
- Halogen free
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- HDDs, cellphones
- Televisions, LCD displays
Technical specifications
Filter | Property | Value |
---|---|---|
Quality Q | Q 11 | |
Saturation current | 1.1 A | |
Width | 6 mm | |
Height | 2.8 mm | |
Length | 6 mm | |
DC resistance | 264 mΩ | |
Version | power choke | |
Design | SMD | |
Tolerance | ±20 % | |
Inductance | 33 µH |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85045000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |