SRN5040TA-4R7M | Bourns Electronics GmbH

Power choke, SMD, 4.7 µH, SRN5040TA-4R7M

Order No.: 05D5786
EAN: 4099879999580
MPN:
SRN5040TA-4R7M
SRN5040TA-4R7M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
517.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.3451 €

Power inductor, SRN5040TA-4R7M, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free

Applications

  • DC/DC converters
  • Power supplies
Technical specifications
Filter Property Value
Version power choke
Inductance 4.7 µH
Tolerance ±20 %
DC resistance 32 mΩ
Saturation current 3.9 A
Quality Q Q 15
Design SMD
Length 4.95 mm
Width 4.95 mm
Height 3.9 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes