SRN5040TA-150M | Bourns Electronics GmbH
Power choke, SMD, 15 µH, SRN5040TA-150M
Order No.: 05D5780
EAN: 4099879999528
MPN:
SRN5040TA-150M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 19 Weeks
Power inductor, SRN5040TA-150M, Bourns
Features
- Semi-shielded construction
- Ferrite core
- AEC-Q200 compliant
- RoHS compliant
- Halogen free
Applications
- DC/DC converters
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 15 µH | |
| Tolerance | ±20 % | |
| DC resistance | 80 mΩ | |
| Saturation current | 2 A | |
| Quality Q | Q 15 | |
| Design | SMD | |
| Length | 4.95 mm | |
| Width | 4.95 mm | |
| Height | 3.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |