SRN5040-8R2M | Bourns Electronics GmbH
Power choke, SMD, 8.2 µH, 2.2 A, SRN5040-8R2M
Order No.: 75D6218
EAN: 4099889040838
MPN:
SRN5040-8R2M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2713 € *
Standard delivery time from the manufacturer is: 20 Weeks
Power inductor, SRN5040-8R2M, BOURNS
Features
- Semi-shielded construction
- Ferrite core
- Halogen free
- RoHS compliant
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- Televisions, LCD displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 8.2 µH | |
| DC current | 2.2 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.065 Ω | |
| Saturation current | 2.4 A | |
| Measuring frequency | 100 kHz | |
| Quality Q | Q 15 | |
| Design | SMD | |
| Length | 5 mm | |
| Width | 5 mm | |
| Height | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |