SRN5040-4R7M | Bourns Electronics GmbH
Power choke, SMD, 4.7 µH, 3.1 A, SRN5040-4R7M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Available: 598 pcs.
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
50 pcs.
0.3094 €
250 pcs.
0.2808 €
1000 pcs.
0.2547 €
2000 pcs.
0.2321 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, SRN5040-4R7M, BOURNS
Features
- Semi-shielded construction
- Ferrite core
- Halogen free
- RoHS compliant
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- Televisions, LCD displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 4.7 µH | |
| DC current | 3.1 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.035 Ω | |
| Saturation current | 3.3 A | |
| Measuring frequency | 100 kHz | |
| Quality Q | Q 15 | |
| Design | SMD | |
| Length | 5 mm | |
| Width | 5 mm | |
| Height | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | MY |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |