SRN5040-150M | Bourns Electronics GmbH

Power choke, SMD 2020, 15 µH, 2000 mA, SRN5040-150M

Order No.: 75D6219
EAN: 4099889040845
MPN:
SRN5040-150M
Series: SRN5040
SRN5040-150M Bourns Electronics GmbH Fixed Inductors Image 1
SRN5040-150M Bourns Electronics GmbH Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2142 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
428.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2142 €

Power inductor, SRN5040-150M, BOURNS

Features

  • Semi-shielded construction
  • Ferrite core
  • Halogen free
  • RoHS compliant

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • Televisions, LCD displays
Technical specifications
Filter Property Value
Version power choke
Inductance 15 µH
DC current 2000 mA
Tolerance ±20 %
DC resistance 0.096 Ω
Saturation current 2 A
Measuring frequency 0.1 MHz
Quality Q Q 17
Design SMD 2020
Length 5 mm
Width 5 mm
Height 4 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin CN
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes