SRN5020TA-4R7M | Bourns Electronics GmbH
Power choke, SMD, 4.7 µH, SRN5020TA-4R7M
Order No.: 05D5578
EAN: 4099879997654
MPN:
SRN5020TA-4R7M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2796 € *
Standard delivery time from the manufacturer is: 19 Weeks
Power inductor, SRN5020TA-4R7M, Bourns
Features
- Semi-shielded construction
- Ferrite core
- AEC-Q200 compliant
- RoHS compliant
- Halogen free
Applications
- DC/DC converters
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 4.7 µH | |
| Tolerance | ±20 % | |
| DC resistance | 60 mΩ | |
| Saturation current | 2.7 A | |
| Quality Q | Q 15 | |
| Design | SMD | |
| Length | 5 mm | |
| Width | 5 mm | |
| Height | 1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |