SRN5020TA-120M | Bourns Electronics GmbH

Power choke, SMD, 12 µH, SRN5020TA-120M

Order No.: 05D5576
EAN: 4099879997630
MPN:
SRN5020TA-120M
SRN5020TA-120M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2796 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
699.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.2796 €

Power inductor, SRN5020TA-120M, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free

Applications

  • DC/DC converters
  • Power supplies
Technical specifications
Filter Property Value
Version power choke
Inductance 12 µH
Tolerance ±20 %
DC resistance 135 mΩ
Saturation current 1.4 A
Quality Q Q 15
Design SMD
Length 5 mm
Width 5 mm
Height 1.8 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes