SRN5020-100M | Bourns Electronics GmbH
Power choke, SMD, 10 µH, SRN5020-100M
Order No.: 05D5686
EAN: 4099879998699
MPN:
SRN5020-100M
Unit Price (€ / pc.)
0.2713 € *
Standard delivery time from the manufacturer is: On Request
Power inductor, SRN5020-100M, Bourns
Features
- Semi-shielded construction
- Ferrite core
- High rated current
- RoHS compliant
- Halogen free
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- Televisions, LCD displays
Technical specifications
Filter | Property | Value |
---|---|---|
Quality Q | Q 11 | |
Saturation current | 1.3 A | |
Width | 5 mm | |
Height | 2 mm | |
Length | 5 mm | |
DC resistance | 144 mΩ | |
Measuring frequency | 2.52 MHz | |
Version | power choke | |
Design | SMD | |
Tolerance | ±20 % | |
Inductance | 10 µH |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85045000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |