SRN4026-3R3M | Bourns Electronics GmbH
Power choke, SMD 1515, 3.3 µH, 1.6 A, SRN4026-3R3M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2535 € *
Standard delivery time from the manufacturer is: 22 Weeks
Power inductor, SRN4026-3R3M, BOURNS
Features
- Semi-shielded construction
- Ferrite core
- Halogen free
- RoHS compliant
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- Televisions, LCD displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 3.3 µH | |
| DC current | 1.6 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.036 Ω | |
| Saturation current | 1.6 A | |
| Measuring frequency | 100 kHz | |
| Quality Q | Q 9 | |
| Design | SMD 1515 | |
| Length | 4 mm | |
| Width | 4 mm | |
| Height | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |