SRN4026-150M | Bourns Electronics GmbH
Power choke, SMD, 15 µH, SRN4026-150M
Order No.: 05D5547
EAN: 4099879997364
MPN:
SRN4026-150M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2535 € *
Standard delivery time from the manufacturer is: 22 Weeks
Power inductor, SRN4026-150M, Bourns
Features
- Semi-shielded construction
- Ferrite core
- RoHS compliant
- Halogen free
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- HDDs, cellphones
- Televisions, LCD displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 15 µH | |
| Tolerance | ±20 % | |
| DC resistance | 144 mΩ | |
| Saturation current | 0.77 A | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 11 | |
| Design | SMD | |
| Length | 4 mm | |
| Width | 4 mm | |
| Height | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |