SRN4026-100M | Bourns Electronics GmbH

Power choke, SMD 1515, 10 µH, 970 mA, SRN4026-100M

Order No.: 75D6186
EAN: 4099889040746
MPN:
SRN4026-100M
SRN4026-100M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2535 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
760.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2535 €

Power inductor, SRN4026-100M, BOURNS

Features

  • Semi-shielded construction
  • Ferrite core
  • Halogen free
  • RoHS compliant

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • Televisions, LCD displays
Technical specifications
Filter Property Value
Version power choke
Inductance 10 µH
DC current 970 mA
Tolerance ±20 %
DC resistance 0.102 Ω
Saturation current 970 mA
Measuring frequency 100 kHz
Quality Q Q 11
Design SMD 1515
Length 4 mm
Width 4 mm
Height 2.5 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin MY
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes