SRN4018TA-2R2M | Bourns Electronics GmbH

Power choke, SMD, 2.2 µH, SRN4018TA-2R2M

Order No.: 05D5517
EAN: 4099879997098
MPN:
SRN4018TA-2R2M
SRN4018TA-2R2M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2796 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
838.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2796 €

Power inductor, SRN4018TA-2R2M, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free
Technical specifications
Filter Property Value
Version power choke
Inductance 2.2 µH
Tolerance ±20 %
DC resistance 42 mΩ
Saturation current 3 A
Design SMD
Length 4 mm
Width 4 mm
Height 1.8 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes