SRN4018-4R7M | Bourns Electronics GmbH
Power choke, SMD 4018, 4.7 µH, 1.9 A, SRN4018-4R7M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available: 2,568 pcs.
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3451 €
100 pcs.
0.3023 €
500 pcs.
0.2689 €
2000 pcs.
0.2440 €
4000 pcs.
0.2237 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, SRN4018-4R7M, BOURNS
Features
- Semi-shielded construction
- Miniature size
- Low profile: 1.8 mm
- Halogen free
- RoHS compliant
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- Televisions, LCD displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 4.7 µH | |
| DC current | 1.9 A | |
| Tolerance | ±20 % | |
| DC resistance | 84 mΩ | |
| Saturation current | 1.9 A | |
| Measuring frequency | 7.96 MHz | |
| Quality Q | Q 9 | |
| Design | SMD 4018 | |
| Length | 4 mm | |
| Width | 4 mm | |
| Height | 1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |