SRN4018-470M | Bourns Electronics GmbH

Power choke, SMD 4018, 47 µH, 600 mA, SRN4018-470M

Order No.: 76D8213
EAN: 4099889044881
MPN:
SRN4018-470M
Series: SRN4018
SRN4018-470M Bourns Electronics GmbH Fixed Inductors Image 1
SRN4018-470M Bourns Electronics GmbH Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1999 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
599.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1999 €

Power inductor, SRN4018-470M, BOURNS

Features

  • Semi-shielded construction
  • Miniature size
  • Low profile: 1.8 mm
  • Halogen free
  • RoHS compliant

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • Televisions, LCD displays
Technical specifications
Filter Property Value
Version power choke
Inductance 47 µH
DC current 600 mA
Tolerance ±20 %
DC resistance 780 mΩ
Saturation current 0.6 A
Measuring frequency 2.52 MHz
Quality Q Q 11
Design SMD 4018
Length 4 mm
Width 4 mm
Height 1.8 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes