SRN4018-330M | Bourns Electronics GmbH
Power choke, SMD, 33 µH, SRN4018-330M
Order No.: 05D5544
EAN: 4099879997333
MPN:
SRN4018-330M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2535 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
760.41 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.2535 €
6000 pcs.
0.1833 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, SRN4018-330M, Bourns
Features
- Semi-shielded construction
- Ferrite core
- High rated current
- Miniature size
- RoHS compliant
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- HDDs, cellphones
- Televisions, LCD displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 33 µH | |
| Tolerance | ±20 % | |
| DC resistance | 552 mΩ | |
| Saturation current | 0.75 A | |
| Measuring frequency | 2.52 kHz | |
| Quality Q | Q 11 | |
| Design | SMD | |
| Length | 4 mm | |
| Width | 4 mm | |
| Height | 1.88 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |