SRN4018-2R2M | Bourns Electronics GmbH
Power choke, SMD 4018, 2.2 µH, 2900 mA, SRN4018-2R2M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1999 € *
Standard delivery time from the manufacturer is: 20 Weeks
Power inductor, SRN4018-2R2M, BOURNS
Features
- Semi-shielded construction
- Miniature size
- Low profile: 1.8 mm
- Halogen free
- RoHS compliant
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- Televisions, LCD displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 2.2 µH | |
| DC current | 2900 mA | |
| Tolerance | ±20 % | |
| DC resistance | 44 mΩ | |
| Saturation current | 2.9 A | |
| Measuring frequency | 7.96 MHz | |
| Quality Q | Q 9 | |
| Design | SMD 4018 | |
| Length | 4 mm | |
| Width | 4 mm | |
| Height | 1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |