SRN4018-101M | Bourns Electronics GmbH

Power choke, SMD 4018, 100 µH, 420 mA, SRN4018-101M

Order No.: 76D8204
EAN: 4099889044867
MPN:
SRN4018-101M
SRN4018-101M Bourns Electronics GmbH Fixed Inductors Image 1
SRN4018-101M Bourns Electronics GmbH Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2535 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
760.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2535 €

Power inductor, SRN4018-101M, BOURNS

Features

  • Semi-shielded construction
  • Miniature size
  • Low profile: 1.8 mm
  • Halogen free
  • RoHS compliant

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • Televisions, LCD displays
Technical specifications
Filter Property Value
Version power choke
Inductance 100 µH
DC current 420 mA
Tolerance ±20 %
DC resistance 1.596 Ω
Saturation current 420 mA
Measuring frequency 796 kHz
Quality Q Q 23
Design SMD 4018
Length 4 mm
Width 4 mm
Height 1.8 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin TW
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes