SRN4012TA-100M | Bourns Electronics GmbH

Power choke, SMD, 10 µH, SRN4012TA-100M

Order No.: 05D5487
EAN: 4099879996831
MPN:
SRN4012TA-100M
SRN4012TA-100M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2213 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
996.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
4500 pcs.
0.2213 €

Power inductor, SRN4012TA-100M, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free
Technical specifications
Filter Property Value
Version power choke
Inductance 10 µH
Tolerance ±20 %
DC resistance 180 mΩ
Saturation current 0.8 A
Measuring frequency 100 kHz
Quality Q Q 10
Design SMD
Length 4 mm
Width 4 mm
Height 1.2 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes