SRN4012T-4R7M | Bourns Electronics GmbH
Power choke, SMD, 4.7 µH, 1.5 A, SRN4012T-4R7M
Order No.: 75D6175
EAN: 4099889040685
MPN:
SRN4012T-4R7M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1940 € *
Standard delivery time from the manufacturer is: 16 Weeks
Power inductor, SRN4012T-4R7M, BOURNS
Features
- Semi-shielded construction
- Miniature size
- Low profile: 1.2 mm
- Halogen free
- RoHS compliant
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- Televisions, LCD displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 4.7 µH | |
| DC current | 1.5 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.095 Ω | |
| Saturation current | 1.2 A | |
| Measuring frequency | 1 MHz | |
| Quality Q | Q 6 | |
| Design | SMD | |
| Length | 4 mm | |
| Width | 4 mm | |
| Height | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | TW |
| Original Packaging | Reel with 4,500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |