SRN4012T-100M | Bourns Electronics GmbH

Power choke, SMD, 10 µH, 1.1 A, SRN4012T-100M

Order No.: 75D6177
EAN: 4099889040692
MPN:
SRN4012T-100M
SRN4012T-100M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1940 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
872.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
4500 pcs.
0.1940 €

Power inductor, SRN4012T-100M, BOURNS

Features

  • Semi-shielded construction
  • Miniature size
  • Low profile: 1.2 mm
  • Halogen free
  • RoHS compliant

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • Televisions, LCD displays
Technical specifications
Filter Property Value
Version power choke
Inductance 10 µH
DC current 1.1 A
Tolerance ±20 %
DC resistance 0.18 Ω
Saturation current 800 mA
Measuring frequency 1 MHz
Quality Q Q 10
Design SMD
Length 4 mm
Width 4 mm
Height 1.2 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin TW
Original Packaging Reel with 4,500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes