SRN3015TA-470M | Bourns Electronics GmbH

Power choke, SMD, 47 µH, SRN3015TA-470M

Order No.: 05D5679
EAN: 4099879998620
MPN:
SRN3015TA-470M
SRN3015TA-470M Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2796 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
559.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2796 €

Power inductor, SRN3015TA-470M, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free
Technical specifications
Filter Property Value
Version power choke
Inductance 47 µH
Tolerance ±20 %
DC resistance 1.2 Ω
Saturation current 0.35 A
Measuring frequency 100 kHz
Quality Q Q 12
Design SMD
Length 3 mm
Width 3 mm
Height 1.5 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes