SRN3015-4R7M | Bourns Electronics GmbH
Power choke, SMD, 4.7 µH, SRN3015-4R7M
Order No.: 05D5698
EAN: 4099879998798
MPN:
SRN3015-4R7M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available: 2,000 pcs.
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3094 €
100 pcs.
0.2654 €
500 pcs.
0.2309 €
1000 pcs.
0.2094 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, SRN3015-4R7M, Bourns
Features
- Semi-shielded construction
- Ferrite core
- Component height 1.5 mm
- RoHS compliant
- Halogen free
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- HDDs, cellphones
- Televisions, LCD displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 4.7 µH | |
| Tolerance | ±20 % | |
| DC resistance | 136 mΩ | |
| Saturation current | 1.2 A | |
| Measuring frequency | 7.96 MHz | |
| Quality Q | Q 14 | |
| Design | SMD | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |