SRN3015-3R3M | Bourns Electronics GmbH
Power choke, SMD, 3.3 µH, SRN3015-3R3M
Order No.: 05D5697
EAN: 4099879998781
MPN:
SRN3015-3R3M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2678 € *
Standard delivery time from the manufacturer is: 22 Weeks
Power inductor, SRN3015-3R3M, Bourns
Features
- Semi-shielded construction
- Ferrite core
- Component height 1.5 mm
- RoHS compliant
- Halogen free
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- HDDs, cellphones
- Televisions, LCD displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 3.3 µH | |
| Tolerance | ±20 % | |
| DC resistance | 112 mΩ | |
| Saturation current | 1.4 A | |
| Measuring frequency | 7.96 MHz | |
| Quality Q | Q 14 | |
| Design | SMD | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |