SRN3015-2R2M | Bourns Electronics GmbH
Power choke, SMD 1212, 2.2 µH, 1.8 A, SRN3015-2R2M
NCNR (non cancelable / non returnable)
SMD power inductor, semi-shielded, type Bourns SRN2010.
Measuring frequency: 1.0 MHz at 0.1 V. Operating temperatures: –55 to +125 °C. Tolerance: 20 %. Carrier material: Ferrite.
SMD power choke half shielded type Bourns SRN3015.
Operating temperature: –40 to +125 °C, Dimensions: 3,0 x 3,0 x 1,5 mm, Carrier material: Ferrite. Table data: Type, Inductance, Rated current, max. DC resistance, Measuring frequency, Quality factor Q, Resonance frequency, Tolerance.
Technical attributes (type, rated inductance, rated current, max. DC resistance): SRN3015-2R2M, 2,2 µH, 1,65 A, 72mOhm, 7,96 MHz, Q 10, 70 MHz, 20 %
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 2.2 µH | |
| DC current | 1.8 A | |
| Tolerance | ±20 % | |
| DC resistance | 72 mΩ | |
| Saturation current | 1.65 A | |
| Measuring frequency | 7.96 MHz | |
| Quality Q | Q 10 | |
| Design | SMD 1212 | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 1.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 2,000 pieces |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |